Part Details for DAC7654YR by Texas Instruments
Results Overview of DAC7654YR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7654YR Information
DAC7654YR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7654YR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC7654YR-ND
|
DigiKey | IC DAC 16BIT 64-LQFP Min Qty: 1500 Container: Tape & Reel |
0 Tape & Reel |
|
$35.7771 | Buy Now |
|
DISTI #
86101904
|
Verical | DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 301 |
|
$35.8625 / $44.8250 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 301 |
|
$28.6900 / $35.8600 | Buy Now |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PQFP64 | 9445 |
|
RFQ |
US Tariff Estimator: DAC7654YR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC7654YR
DAC7654YR Part Data Attributes
|
|
DAC7654YR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7654YR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Lqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | -2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0061% | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Settling Time-Max | 15 µS | |
| Settling Time-Nom (tstl) | 12 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm |
Alternate Parts for DAC7654YR
This table gives cross-reference parts and alternative options found for DAC7654YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7654YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7654YRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PQFP64 | DAC7654YR vs DAC7654YRG4 |
| DAC7654YTG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PQFP64 | DAC7654YR vs DAC7654YTG4 |