| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7724NB/750 | Texas Instruments | $18.0977 | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC28 | DAC7724NBG4 vs DAC7724NB/750 |
| DAC7724NB | Texas Instruments | $20.1745 | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC28 | DAC7724NBG4 vs DAC7724NB |
| DAC7724NB/750G4 | Texas Instruments | Check for Price | D/A Converter, 4 Func, 10us Settling Time, PQCC28 | DAC7724NBG4 vs DAC7724NB/750G4 |
| DAC7724NB | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Parallel, Word Input Loading, 8us Settling Time, PQCC28 | DAC7724NBG4 vs DAC7724NB |
Part Details for DAC7724NBG4 by Texas Instruments
Results Overview of DAC7724NBG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7724NBG4 Information
DAC7724NBG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7724NBG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 4 Func, 8us Settling Time, PQCC28 | 9704 |
|
RFQ |
US Tariff Estimator: DAC7724NBG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC7724NBG4 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC7724NBG4 Part Data Attributes
|
|
DAC7724NBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7724NBG4
Texas Instruments
D/A Converter, 4 Func, 8us Settling Time, PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFJ | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e4 | |
| Linearity Error-Max (EL) | 0.024% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Current-Max | 8.5 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DAC7724NBG4
This table gives cross-reference parts and alternative options found for DAC7724NBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7724NBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.