Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsInternet of Things (IoT)Industrial AutomationTelecommunicationsAutomotiveConsumer ElectronicsEducation and ResearchAudio and Video SystemsComputing and Data StorageAerospace and DefenseHealthcareRenewable EnergyEntertainment and GamingRobotics and Drones
DAC7724UG4 Information
DAC7724UG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC7724UG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC7724UG4Texas InstrumentsD/A Converter, 1 Func, Parallel, Word Input Loading, 8us Settling Time, PDSO28
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Part Package Code
SOIC
Package Description
Soic-28
Pin Count
28
HTS Code
8542.39.00.40
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A Converter
Input Bit Code
BINARY
Input Format
Parallel, Word
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 Mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
Rectangular
Package Style
Small Outline
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 Mm
Settling Time-Max
10 µS
Settling Time-Nom (tstl)
8 µS
Supply Current-Max
8.5 Ma
Supply Voltage-Nom
15 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Industrial
Terminal Finish
Nickel Palladium Gold
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 Mm
Alternate Parts for DAC7724UG4
This table gives cross-reference parts and alternative options found for DAC7724UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7724UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.