Part Details for DAC7802KP by Texas Instruments
Overview of DAC7802KP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC7802KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18478 |
|
$20.4500 / $24.0600 | Buy Now |
Part Details for DAC7802KP
DAC7802KP CAD Models
DAC7802KP Part Data Attributes:
|
DAC7802KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7802KP
Texas Instruments
PARALLEL, WORD INPUT LOADING, 0.4us SETTLING TIME, 12-BIT DAC, PDIP24, 0.300 INCH, GREEN, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 30.7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 0.8 µs | |
Settling Time-Nom (tstl) | 0.4 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC7802KP
This table gives cross-reference parts and alternative options found for DAC7802KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7802KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7802KU/1K | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, PDSO24, GREEN, PLASTIC, SOIC-24 | Burr-Brown Corp | DAC7802KP vs DAC7802KU/1K |
DAC7802KU/1K | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7802KP vs DAC7802KU/1K |
DAC7802D | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.4us Settling Time, | Burr-Brown Corp | DAC7802KP vs DAC7802D |
DAC7802KU/1KG4 | PARALLEL, WORD INPUT LOADING, 0.4us SETTLING TIME, 12-BIT DAC, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DAC7802KP vs DAC7802KU/1KG4 |
DAC7802KUG4 | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7802KP vs DAC7802KUG4 |
DAC7802KU | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7802KP vs DAC7802KU |