-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Serial Input Multiplying CMOS D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0645
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Ndip, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices DAC8043FPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$29.3400 / $39.0400 | Buy Now |
DISTI #
DAC8043FPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
185 In Stock |
|
$28.2063 / $37.5400 | Buy Now |
DISTI #
584-DAC8043FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-PIN SERIAL INPUT 12-BIT RoHS: Compliant | 156 |
|
$27.2700 / $37.5400 | Buy Now |
|
Analog Devices Inc | 8-PIN SERIAL INPUT 12-BIT Min Qty: 1 Package Multiple: 50 | 25387 |
|
$17.2400 / $37.5400 | Buy Now |
|
Rochester Electronics | DAC8043 - 12-Bit CMOS Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 39801 |
|
$23.8700 / $28.0900 | Buy Now |
DISTI #
DAC8043FP
|
TME | IC: D/A converter, 12bit, 366ksps, Ch: 1, 4.75÷5.25V, DIP8 Min Qty: 1 | 0 |
|
$19.5000 / $30.4000 | RFQ |
DISTI #
DAC8043FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$25.1800 / $26.9100 | Buy Now |
|
Velocity Electronics | Our Stock | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8043FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8043FPZ
Analog Devices Inc
12-Bit Serial Input Multiplying CMOS D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC8043FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9234502MPX | D/A Converter, 1 Func, Serial Input Loading, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | DAC8043FPZ vs 5962-9234502MPX |
5962-9234502MPA | D/A Converter, 1 Func, Serial Input Loading, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | DAC8043FPZ vs 5962-9234502MPA |
MAX543ACPA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DAC8043FPZ vs MAX543ACPA+ |
MAX543BEPA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DAC8043FPZ vs MAX543BEPA+ |
MAX543BEPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DAC8043FPZ vs MAX543BEPA+ |
MAX543ACPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DAC8043FPZ vs MAX543ACPA+ |
DAC8043FZ | SERIAL INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, CDIP8, CERDIP-8 | Analog Devices Inc | DAC8043FPZ vs DAC8043FZ |
MAX543AEPA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DAC8043FPZ vs MAX543AEPA |
MAX543BCPA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DAC8043FPZ vs MAX543BCPA |
MAX543AEPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DAC8043FPZ vs MAX543AEPA+ |