Part Details for MAX543ACPA+ by Maxim Integrated Products
Overview of MAX543ACPA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX543ACPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4928
|
Newark | Dac, 12Bit, Dip-8, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.75V To 5.25V, 11.4V To 15.75V, Adc/Dac Case Style:Dip, No. Of Pins:8Pins, Data Interface:Serial, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX543ACPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$21.5100 / $27.9700 | Buy Now |
DISTI #
MAX543ACPA+-ND
|
DigiKey | IC DAC 12BIT A-OUT 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
266 In Stock |
|
$18.3625 / $31.3500 | Buy Now |
|
Quest Components | 3 |
|
$25.9000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 4 |
|
$12.9500 / $13.5670 | Buy Now |
Part Details for MAX543ACPA+
MAX543ACPA+ CAD Models
MAX543ACPA+ Part Data Attributes
|
MAX543ACPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX543ACPA+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX543ACPA+
This table gives cross-reference parts and alternative options found for MAX543ACPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX543ACPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX543AMJA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX543ACPA+ vs MAX543AMJA |
5962-9234502MPX | D/A Converter, 1 Func, Serial Input Loading, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX543ACPA+ vs 5962-9234502MPX |
MAX543ACPA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX543ACPA+ vs MAX543ACPA |
MAX543BEPA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX543ACPA+ vs MAX543BEPA |
MAX543BEPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX543ACPA+ vs MAX543BEPA+ |
MAX543ACPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX543ACPA+ vs MAX543ACPA+ |
DAC8043FPZ | 12-Bit Serial Input Multiplying CMOS D/A Converter | Analog Devices Inc | MAX543ACPA+ vs DAC8043FPZ |
MAX543AEJA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX543ACPA+ vs MAX543AEJA |
MAX543BEJA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX543ACPA+ vs MAX543BEJA |
MAX543BEPA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX543ACPA+ vs MAX543BEPA+ |