Part Details for DAC8043FZ by Analog Devices Inc
Overview of DAC8043FZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DAC8043FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8043FZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 8CERDIP Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4950 In Stock |
|
$6.5600 | Buy Now |
|
Rochester Electronics | DAC8043 - 12-Bit Serial Input Multiplying CMOS D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4975 |
|
$5.6300 / $6.6200 | Buy Now |
Part Details for DAC8043FZ
DAC8043FZ CAD Models
DAC8043FZ Part Data Attributes
|
DAC8043FZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8043FZ
Analog Devices Inc
SERIAL INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8043FZ
This table gives cross-reference parts and alternative options found for DAC8043FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX543BCPA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DAC8043FZ vs MAX543BCPA |
MAX543BCPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DAC8043FZ vs MAX543BCPA+ |
MAX543ACPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DAC8043FZ vs MAX543ACPA+ |
MAX543BMJA/883B | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | DAC8043FZ vs MAX543BMJA/883B |
MAX543BCPA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DAC8043FZ vs MAX543BCPA+ |
DAC8043FZ | D/A Converter, 1 Func, CDIP8, | Precision Monolithics Inc | DAC8043FZ vs DAC8043FZ |
DAC8043FP | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, | Precision Monolithics Inc | DAC8043FZ vs DAC8043FP |
MAX543AMJA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | DAC8043FZ vs MAX543AMJA |
MAX543AEPA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DAC8043FZ vs MAX543AEPA+ |
MAX543BEJA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | DAC8043FZ vs MAX543BEJA |