Part Details for MAX543AMJA by Maxim Integrated Products
Overview of MAX543AMJA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX543AMJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$158.4000 / $176.0000 | Buy Now | |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for MAX543AMJA
MAX543AMJA CAD Models
MAX543AMJA Part Data Attributes:
|
MAX543AMJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX543AMJA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX543AMJA
This table gives cross-reference parts and alternative options found for MAX543AMJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX543AMJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX543BEJA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX543AMJA vs MAX543BEJA |
MAX543BCPA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX543AMJA vs MAX543BCPA |
MAX543ACPA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX543AMJA vs MAX543ACPA+ |
MAX543BMJA/883B | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX543AMJA vs MAX543BMJA/883B |
MAX543ACPA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX543AMJA vs MAX543ACPA |
DAC8043FPZ | 12-Bit Serial Input Multiplying CMOS D/A Converter | Analog Devices Inc | MAX543AMJA vs DAC8043FPZ |
MAX543BMJA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX543AMJA vs MAX543BMJA |
MAX543ACPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX543AMJA vs MAX543ACPA+ |
MAX543BCPA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX543AMJA vs MAX543BCPA+ |
DAC8043FZ | SERIAL INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, CDIP8, CERDIP-8 | Analog Devices Inc | MAX543AMJA vs DAC8043FZ |