Part Details for DAC811KP by Texas Instruments
Overview of DAC811KP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for DAC811KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2835 |
|
$24.5300 / $28.8600 | Buy Now |
Part Details for DAC811KP
DAC811KP CAD Models
DAC811KP Part Data Attributes
|
DAC811KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC811KP
Texas Instruments
12-bit Digital-to-Analog Converter w/Parallel Interface 28-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC811KP
This table gives cross-reference parts and alternative options found for DAC811KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC811KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC811KP-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28, | Burr-Brown Corp | DAC811KP vs DAC811KP-BI |
ADDAC85-CBI-I | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KP vs ADDAC85-CBI-I |
ADDAC85-CCD-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KP vs ADDAC85-CCD-V |
ADDAC87CBI-I/883B | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, Digital to Analog Converter | Analog Devices Inc | DAC811KP vs ADDAC87CBI-I/883B |
ADDAC87-CBI-I | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KP vs ADDAC87-CBI-I |
ADDAC85C-CCD-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC811KP vs ADDAC85C-CCD-V |
DAC811KUG4 | 12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70 | Texas Instruments | DAC811KP vs DAC811KUG4 |
DAC811KU-BI | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDSO28 | Texas Instruments | DAC811KP vs DAC811KU-BI |
DAC1200KP-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, | Burr-Brown Corp | DAC811KP vs DAC1200KP-V |
DAC811KU | 12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70 | Texas Instruments | DAC811KP vs DAC811KU |