-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8248FPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$50.4983 / $59.9400 | Buy Now |
DISTI #
584-DAC8248FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12-BIT CMOS DAC WITH RoHS: Compliant | 22 |
|
$50.4900 / $59.9400 | Buy Now |
|
Analog Devices Inc | DUAL 12-BIT CMOS DAC WITH Min Qty: 1 Package Multiple: 15 | 153 |
|
$35.5000 / $59.9400 | Buy Now |
DISTI #
26619164
|
Verical | DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 150 |
|
$46.1154 / $51.3857 | Buy Now |
|
Rochester Electronics | DAC8248 - Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$44.5900 / $52.4600 | Buy Now |
DISTI #
DAC8248FPZ
|
TME | IC: D/A converter, 12bit, 1Msps, Ch: 2, 5÷15V, DIP24 Min Qty: 1 | 0 |
|
$51.4000 / $69.4000 | RFQ |
DISTI #
DAC8248FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$47.0400 / $52.4200 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT DUAL BUFFERD 24DIP | 11000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8248FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8248FPZ
Analog Devices Inc
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC8248FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8248FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8248HP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8248FPZ vs DAC8248HP |
DAC8248FW | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8248FPZ vs DAC8248FW |
DAC8248FP | Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter | Analog Devices Inc | DAC8248FPZ vs DAC8248FP |
DAC8248FP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8248FPZ vs DAC8248FP |
DAC8248HP | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8248FPZ vs DAC8248HP |