Part Details for DAC8534IPWR by Texas Instruments
Results Overview of DAC8534IPWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8534IPWR Information
DAC8534IPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8534IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC8534IPWR-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.1186 | Buy Now |
|
DISTI #
595-DAC8534IPWR
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 to 5.5V Quad Ch 16-Bit Serial Input A 595-DAC8534IPW RoHS: Compliant | 0 |
|
$15.1100 / $26.2800 | Order Now |
|
|
Bristol Electronics | Min Qty: 1 | 57 |
|
$8.0611 / $13.4351 | Buy Now |
|
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 16-BIT DAC, PDSO16 | 39 |
|
$12.0915 / $17.9134 | Buy Now |
|
|
Quest Components | SERIAL INPUT LOADING, 12 us SETTLING TIME, 16-BIT DAC, PDSO16 | 39 |
|
$17.2189 / $20.9419 | Buy Now |
|
|
LCSC | 10us 30MHz 2.7V5.5V 1LSB SPI TSSOP-16 Digital to Analog Converters (DAC) RoHS | 6 |
|
$17.2589 / $21.5590 | Buy Now |
|
|
Vyrian | Converters | 6697 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC LP 16BIT QUAD CH 16-TSSOP | 270 |
|
$16.9137 / $25.3706 | Buy Now |
US Tariff Estimator: DAC8534IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8534IPWR
DAC8534IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8534IPWR Part Data Attributes
|
|
DAC8534IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8534IPWR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0987% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.093 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DAC8534IPWR
This table gives cross-reference parts and alternative options found for DAC8534IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8534IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8534IPW | Texas Instruments | $11.3569 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | DAC8534IPWR vs DAC8534IPW |
| DAC8534IPWRG4 | Texas Instruments | Check for Price | 2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105 | DAC8534IPWR vs DAC8534IPWRG4 |
| DAC8534IPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | DAC8534IPWR vs DAC8534IPWG4 |
DAC8534IPWR Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC8534IPWR is 5mA per channel.
-
To ensure monotonicity, use a high-quality voltage reference, and ensure that the input data is properly formatted and synchronized with the DAC's clock.
-
The settling time of the DAC8534IPWR is typically 10μs to 1LSB (least significant bit) for a full-scale output change.
-
Yes, the DAC8534IPWR can be used in a ratiometric configuration, where the output voltage is proportional to the reference voltage.
-
The DAC8534IPWR has a built-in POR circuit that resets the device to a known state after power-up. Ensure that the power supply is stable and within the recommended operating range to ensure proper POR operation.