Converters
DAC8551IADGKRG4
Texas Instruments
Description: 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105

Overview of DAC8551IADGKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DAC8551IADGKRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC DAC 16BIT SER 8VSSOP 14999
  • 21 $2.4920
  • 49 $2.0450
  • 76 $1.9810
  • 105 $1.9170
  • 135 $1.8530
  • 181 $1.6620
$1.6620 / $2.4920 Buy Now

CAD Models for DAC8551IADGKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC8551IADGKRG4 by Texas Instruments

DAC8551IADGKRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0183%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
12 µs
Supply Current-Max
0.25 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DAC8551IADGKRG4
    Texas Instruments
    16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
    VS

Alternate Parts for DAC8551IADGKRG4

This table gives cross-reference parts and alternative options found for DAC8551IADGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8551IADGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8551IADGKT 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 Texas Instruments DAC8551IADGKRG4 vs DAC8551IADGKT
Part Number Description Manufacturer Compare
DAC8551IADGKT 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 Texas Instruments DAC8551IADGKRG4 vs DAC8551IADGKT
AD5675RARUZ-REEL7 Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface Analog Devices Inc DAC8551IADGKRG4 vs AD5675RARUZ-REEL7

Related Parts for DAC8551IADGKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8551IADGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8551IADGKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC8551IADGKRG4 would you like to use for your alert(s)?
  • Please alert me when DAC8551IADGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8551IADGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8551IADGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8551IADGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8551IADGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8551IADGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: