| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7565ICPWR | Texas Instruments | $4.2930 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC7565ICPWR |
| DAC7564IAPW | Texas Instruments | $4.8933 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC7564IAPW |
| DAC7565ICPW | Texas Instruments | $4.9297 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC7565ICPW |
| DAC8564ICPWR | Texas Instruments | $7.2578 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC8564ICPWR |
| DAC8565IDPWR | Texas Instruments | $7.9847 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC8565IDPWR |
| DAC8165IDPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC8165IDPWRG4 |
| DAC7564IAPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC7564IAPWRG4 |
| DAC8564IDPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC8564IDPWG4 |
| DAC8565ICPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC8565ICPWG4 |
| DAC8565IAPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8564IBPWRG4 vs DAC8565IAPWG4 |
Part Details for DAC8564IBPWRG4 by Texas Instruments
Results Overview of DAC8564IBPWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8564IBPWRG4 Information
DAC8564IBPWRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8564IBPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | 9372 |
|
RFQ |
US Tariff Estimator: DAC8564IBPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8564IBPWRG4 Part Data Attributes
|
|
DAC8564IBPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8564IBPWRG4
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5005 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 12 µS | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DAC8564IBPWRG4
This table gives cross-reference parts and alternative options found for DAC8564IBPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8564IBPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.