Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchInternet of Things (IoT)Computing and Data StorageAerospace and DefenseHealthcareTelecommunicationsAutomotive
DAC8564ICPW Information
DAC8564ICPW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC8564ICPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8564ICPWTexas InstrumentsD/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
TSSOP
Package Description
Tssop-16
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.40
Analog Output Voltage-Max
2.5005 V
Analog Output Voltage-Min
Converter Type
D/A Converter
Input Bit Code
BINARY
Input Format
Serial
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 Mm
Linearity Error-Max (EL)
0.0183%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
Rectangular
Package Style
Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 Mhz
Seated Height-Max
1.2 Mm
Settling Time-Max
10 µS
Settling Time-Nom (tstl)
8 µS
Supply Current-Max
1.5 Ma
Supply Voltage-Nom
3 V
Surface Mount
Yes
Temperature Grade
Industrial
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
Gull Wing
Terminal Pitch
0.65 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 Mm
Alternate Parts for DAC8564ICPW
This table gives cross-reference parts and alternative options found for DAC8564ICPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8564ICPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the Texas Instruments REF5025. Additionally, the DAC8564 requires a stable power supply, and the output voltage should be filtered using a low-pass filter to reduce noise.
The maximum output current of the DAC8564 is 5 mA per channel. Exceeding this current limit can cause damage to the device.
To synchronize multiple DAC8564 devices, use the SYNC pin to synchronize the internal clock. This ensures that all devices update their outputs simultaneously.
The LDAC (Load DAC) pin is used to update the DAC output. When LDAC is low, the DAC output is updated with the new data. When LDAC is high, the DAC output is latched and does not change.