| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8564IDPW | Texas Instruments | $9.3319 | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC8564IDPWR vs DAC8564IDPW |
| DAC8564IDPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8564IDPWR vs DAC8564IDPWG4 |
Part Details for DAC8564IDPWR by Texas Instruments
Results Overview of DAC8564IDPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8564IDPWR Information
DAC8564IDPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8564IDPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DAC8564IDPWR
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564IDPW RoHS: Compliant | 0 |
|
$11.5200 | Order Now |
|
|
Chip Stock | IC DAC 16BIT V-OUT 16TSSOP 16 Bit Digital to Analog Converter 4 16-TSSOP | 545 |
|
RFQ | |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | 6227 |
|
RFQ | |
|
|
Win Source Electronics | 16-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DIGITAL-TO-ANALOG CONVERTER with 2.5V, 2ppm/°C Internal Reference | 350 |
|
$18.1943 / $27.2915 | Buy Now |
US Tariff Estimator: DAC8564IDPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8564IDPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8564IDPWR Part Data Attributes
|
|
DAC8564IDPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8564IDPWR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5005 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DAC8564IDPWR
This table gives cross-reference parts and alternative options found for DAC8564IDPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8564IDPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC8564IDPWR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog and digital sections of the device are powered up in a controlled manner.
-
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the REF5025 or REF5040, and to follow proper PCB layout and design guidelines to minimize noise and interference.
-
The maximum output current of the DAC8564 is 10 mA per channel. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
Yes, the DAC8564 can be used with a single supply voltage, but it is essential to ensure that the voltage reference is also connected to the same supply voltage to maintain accuracy.
-
To implement a bipolar output voltage range, you can use an external amplifier, such as the OPA2824, to invert and scale the output voltage. Alternatively, you can use a voltage translator, such as the TXB0104, to level-shift the output voltage.