Part Details for DAC8574IPWR by Texas Instruments
Results Overview of DAC8574IPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8574IPWR Information
DAC8574IPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8574IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC8574IPWR-ND
|
DigiKey | IC DAC 16BIT 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$15.5448 | Buy Now |
|
DISTI #
595-DAC8574IPWR
|
Mouser Electronics | Digital to Analog Converters - DAC Lo-Pwr Quad R-To-R O ut 16-Bit I2C Input A 595-DAC8574IPW RoHS: Compliant | 0 |
|
$14.2900 | Order Now |
|
|
Chip Stock | Low-Power Quad Rail-To-Rail Output 16-Bit I2C Input DAC 16-TSSOP -40 to 105 | 715 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC V-OUT QUAD LP 16-TSSOP | 530 |
|
$23.6716 / $35.5073 | Buy Now |
US Tariff Estimator: DAC8574IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8574IPWR
DAC8574IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8574IPWR Part Data Attributes
|
|
DAC8574IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8574IPWR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0987% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.043 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DAC8574IPWR
This table gives cross-reference parts and alternative options found for DAC8574IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8574IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8574IPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8574IPWR vs DAC8574IPWRG4 |
DAC8574IPWR Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC8574IPWR is 5mA per channel.
-
To ensure monotonicity, use a clock frequency of at least 10 times the update rate, and ensure that the output voltage is not loaded with a capacitance greater than 100nF.
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC).
-
To enter power-down mode, set the PD pin low. In power-down mode, the DAC output is high-impedance, and the device consumes minimal power.
-
The maximum clock frequency for the DAC8574IPWR is 50MHz.