-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Quad-Channel Programmable Current-Output and Voltage-Output Digital-to-Analog Converter (DAC) 72-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45499-1-ND
|
DigiKey | IC DAC 16BIT ANLG A/V-OUT 72QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
353 In Stock |
|
$27.6498 / $36.8000 | Buy Now |
DISTI #
595-DAC8775IRWFT
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Quad-Channel Programmable Current-Output and Voltage-Output Digital-to-Analog Converter (DAC) 72-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$27.6400 / $36.7900 | Order Now |
|
Chip1Cloud | Quad-Channel, 16-Bit Programmable Current Output and Voltage Output Digital-to-Analog Converter with Adaptive Power Management | 1240 |
|
RFQ | |
DISTI #
3118679
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$38.4854 / $40.9728 | Buy Now |
DISTI #
3118679
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$30.3081 / $38.4737 | Buy Now |
DISTI #
3118679RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$30.3081 / $35.4805 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT ANLG A/V-OUT 72QFN | 3998 |
|
$84.7830 / $101.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8775IRWFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8775IRWFT
Texas Instruments
16-Bit Quad-Channel Programmable Current-Output and Voltage-Output Digital-to-Analog Converter (DAC) 72-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | -12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.033 MHz | |
Seated Height-Max | 0.9 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DAC8775IRWFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8775IRWFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5761RBRUZ-RL7 | Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference | Analog Devices Inc | DAC8775IRWFT vs AD5761RBRUZ-RL7 |
AD5761RBRUZ | Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference | Analog Devices Inc | DAC8775IRWFT vs AD5761RBRUZ |