Part Details for DAC8800FPZ by Analog Devices Inc
Results Overview of DAC8800FPZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8800FPZ Information
DAC8800FPZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8800FPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC8800FPZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$26.4375 / $38.4100 | Buy Now |
|
DISTI #
584-DAC8800FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 8-BIT VOLTAGE OUTPU RoHS: Compliant | 26 |
|
$26.7300 / $38.4100 | Buy Now |
|
|
Analog Devices Inc | OCTAL 8-BIT VOLTAGE OUTPU Package Multiple: 18 | 722 |
|
$20.8800 / $38.4100 | Buy Now |
|
DISTI #
26039527
|
Verical | DAC 8-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 720 |
|
$26.1596 | Buy Now |
|
DISTI #
26039527
|
Verical | DAC 8-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 720 |
|
$26.1596 | Buy Now |
|
DISTI #
DAC8800FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$27.6600 / $30.8100 | Buy Now |
|
DISTI #
26039527
|
Verical | DAC 8-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 720 |
|
$26.1596 | Buy Now |
US Tariff Estimator: DAC8800FPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8800FPZ
DAC8800FPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8800FPZ Part Data Attributes
|
|
DAC8800FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8800FPZ
Analog Devices Inc
D/A Converter, 8 Func, Serial Input Loading, 0.8us Settling Time, PDIP20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 20 | |
| Manufacturer Package Code | N-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | -2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 25.2 Mm | |
| Linearity Error-Max (EL) | 0.195% | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Settling Time-Max | 2 µS | |
| Settling Time-Nom (tstl) | 0.8 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DAC8800FPZ
This table gives cross-reference parts and alternative options found for DAC8800FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8800FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8800FP | Precision Monolithics Inc | Check for Price | D/A Converter, 8 Func, PDIP20 | DAC8800FPZ vs DAC8800FP |
DAC8800FPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supply (DVDD). This ensures that the analog and digital circuits are powered up in the correct order.
-
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR431 or ADR434, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
-
The maximum output current of the DAC8800FPZ is 10 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
To implement a bipolar output voltage range, you can use an external amplifier, such as the OP07, to invert and scale the output voltage. Alternatively, you can use a voltage translator, such as the ADG1414, to level-shift the output voltage.
-
The settling time of the DAC8800FPZ is typically 10 μs, but this can vary depending on the output voltage range, load capacitance, and other factors. It is essential to consult the datasheet and application notes for more information.