Part Details for DAC8800FS by Analog Devices Inc
Results Overview of DAC8800FS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8800FS Information
DAC8800FS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8800FS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
|
Quest Components | IC,D/A CONVERTER,OCTAL,8-BIT,CMOS,SOP,20PIN | 10 |
|
$8.6705 / $11.5606 | Buy Now |
|
|
ComSIT USA | OCTAL 8-BIT CMOS D/A CONVERTER D/A Converter, 8 Func, Serial Input Loading, 0.8us Settling Time, PDSO20 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: DAC8800FS by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8800FS
DAC8800FS Part Data Attributes
|
|
DAC8800FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8800FS
Analog Devices Inc
D/A Converter, 8 Func, Serial Input Loading, 0.8us Settling Time, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RW-20 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | -2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8 Mm | |
| Linearity Error-Max (EL) | 0.195% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 2 µS | |
| Settling Time-Nom (tstl) | 0.8 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for DAC8800FS
This table gives cross-reference parts and alternative options found for DAC8800FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8800FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8800FS | Precision Monolithics Inc | Check for Price | D/A Converter, 8 Func, PDSO20 | DAC8800FS vs DAC8800FS |
DAC8800FS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supply (DVDD). This ensures that the analog and digital sections of the device are powered up in a controlled manner.
-
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR435 or ADR445, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
-
The maximum output current capability of the DAC8800FS is 10 mA per channel. However, it is recommended to limit the output current to 5 mA per channel to ensure optimal performance and reliability.
-
Yes, the DAC8800FS can be used in a ratiometric configuration, where the output voltage is proportional to the reference voltage. This can be useful in applications where the output voltage needs to track changes in the reference voltage.
-
To implement a bipolar output voltage range, you can use an external amplifier, such as the OP4177, to invert and scale the output voltage of the DAC8800FS. Alternatively, you can use a bipolar voltage reference, such as the ADR530, to generate a bipolar output voltage range.