Converters
DAC8811ICDRBR
Texas Instruments
Description: SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8

Overview of DAC8811ICDRBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DAC8811ICDRBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Ameya Holding Limited IC DAC 16BIT MULTIPLYING 8SON 27740
RFQ

CAD Models for DAC8811ICDRBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC8811ICDRBR by Texas Instruments

DAC8811ICDRBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON, SOLCC8,.12,25
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-N8
Length
3 mm
Linearity Error-Max (EL)
0.0015%
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Settling Time-Max
0.5 µs
Settling Time-Nom (tstl)
0.5 µs
Supply Current-Max
0.005 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. DAC8811ICDRBR
    Texas Instruments
    SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8
    VS

Alternate Parts for DAC8811ICDRBR

This table gives cross-reference parts and alternative options found for DAC8811ICDRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8811ICDRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8811ICDRBRG4 SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 Texas Instruments DAC8811ICDRBR vs DAC8811ICDRBRG4
DAC8811ICDRBT 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105 Texas Instruments DAC8811ICDRBR vs DAC8811ICDRBT
Part Number Description Manufacturer Compare
DAC8811ICDGKR 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 Texas Instruments DAC8811ICDRBR vs DAC8811ICDGKR
DAC8811ICDGKTG4 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85 Texas Instruments DAC8811ICDRBR vs DAC8811ICDGKTG4
DAC8811ICDRBRG4 SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 Texas Instruments DAC8811ICDRBR vs DAC8811ICDRBRG4
AD5543CR IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter Analog Devices Inc DAC8811ICDRBR vs AD5543CR
DAC8812ICPWRG4 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 Texas Instruments DAC8811ICDRBR vs DAC8812ICPWRG4
DAC8812ICPWR 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 Texas Instruments DAC8811ICDRBR vs DAC8812ICPWR
DAC8811ICDRBT 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105 Texas Instruments DAC8811ICDRBR vs DAC8811ICDRBT
AD5543CRMZ 16-Bit DAC in µSOIC-8 Package Analog Devices Inc DAC8811ICDRBR vs AD5543CRMZ
DAC8812ICPW 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 Texas Instruments DAC8811ICDRBR vs DAC8812ICPW
AD5543CRMZ-REEL7 16-Bit DAC in µSOIC-8 Package Analog Devices Inc DAC8811ICDRBR vs AD5543CRMZ-REEL7

Related Parts for DAC8811ICDRBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8811ICDRBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8811ICDRBR by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC8811ICDRBR would you like to use for your alert(s)?
  • Please alert me when DAC8811ICDRBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8811ICDRBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8811ICDRBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8811ICDRBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8811ICDRBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8811ICDRBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: