Part Details for DAC8832IBRGYR by Texas Instruments
Results Overview of DAC8832IBRGYR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8832IBRGYR Information
DAC8832IBRGYR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8832IBRGYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC8832IBRGYR-ND
|
DigiKey | IC DAC 16BIT 14-VQFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$7.6300 | Buy Now |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PQCC14 | 8920 |
|
RFQ |
US Tariff Estimator: DAC8832IBRGYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8832IBRGYR Part Data Attributes
|
|
DAC8832IBRGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8832IBRGYR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PQCC14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Green, Plastic, Mo-241ba, Qfn-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | -5.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQCC-N14 | |
| JESD-609 Code | e4 | |
| Length | 3.5 Mm | |
| Linearity Error-Max (EL) | 0.0061% | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC14/18,.14SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |
DAC8832IBRGYR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
To ensure accurate voltage output, it's essential to use a stable and low-noise reference voltage, keep the analog input voltage within the specified range, and minimize noise on the digital inputs. Additionally, consider using a voltage reference buffer and a low-pass filter to further improve accuracy.
-
The maximum output current of the DAC8832 is 5mA. Exceeding this current may cause the output voltage to droop or the device to overheat. If higher output currents are required, consider using an external op-amp or buffer.
-
During power-down or reset, it's recommended to keep the digital inputs in a high-impedance state or pull them low to prevent unwanted output voltage transitions. This ensures that the DAC output remains stable and doesn't cause any system disturbances.
-
The thermal impedance of the DAC8832's QFN package is typically around 30°C/W. This information is essential for thermal management and heat sink design to prevent overheating and ensure reliable device operation.