Part Details for DAMM-15P-F by ITT Interconnect Solutions
Overview of DAMM-15P-F by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for DAMM-15P-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM-15P-F
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15P-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1625 / $38.1100 | Buy Now |
DISTI #
DAMM15PF
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750476
|
RS | D Sub,051522-0002 | ITT Cannon DAMM-15P-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4300 | RFQ |
DISTI #
ITADAMM-15P-F
|
Heilind Electronics | D-SUB PLUG 15C PIN | Americas - 439 in Stock |
|
$13.1467 / $15.2673 | Buy Now |
DISTI #
ITTDAMM-15P-F
|
Heilind Electronics | DAMM-15P-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$25.5700 / $53.5600 | Buy Now | |
DISTI #
ITADAMM-15P-F
|
Interstate Connecting Components | D-SUB PLUG 15C PIN | 1317 |
|
$13.1467 / $15.2673 | Buy Now |
DISTI #
ITTDAMM-15P-F
|
Interstate Connecting Components | DAMM-15P-F | 0 |
|
Buy Now | |
DISTI #
051520-0062
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 051520-0062) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$25.5700 / $53.5600 | Buy Now |
Part Details for DAMM-15P-F
DAMM-15P-F CAD Models
DAMM-15P-F Part Data Attributes
|
DAMM-15P-F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-F
ITT Interconnect Solutions
CONN D-SUB PLUG 15POS R/A SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-15P-F
This table gives cross-reference parts and alternative options found for DAMM-15P-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM-15P-F vs DAML15P700M |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM-15P-F vs DAML15P743 |
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMM-15P-F vs DAML15P743M |
DAML15P700 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM-15P-F vs DAML15P700 |
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM-15P-F vs DAML15P743M |
DAML15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMM-15P-F vs DAML15P700C |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMM-15P-F vs DAML15P700M |
DAM-15PS | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAMM-15P-F vs DAM-15PS |
DAM15PMNM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMM-15P-F vs DAM15PMNM |
DAML15P743C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMM-15P-F vs DAML15P743C |