Part Details for DAMP-15S-J-K126 by ITT Interconnect Solutions
Results Overview of DAMP-15S-J-K126 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMP-15S-J-K126 Information
DAMP-15S-J-K126 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCK126BG | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1 to 5.5 V, 1 A, WCSP4G | |
| HM2DK1267PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT | |
| HM2DK1268PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour OLIVE YELLOW,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for DAMP-15S-J-K126
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1003-DAMP-15S-J-K126-ND
|
DigiKey | DAMP-15S-J-K126 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0915 | Buy Now |
|
DISTI #
DAMP-15S-J-K126
|
Avnet Americas | D Sub Connector, Standard, Receptacle, DAM, 15 Contacts, DA, Solder - Bulk (Alt: DAMP-15S-J-K126) COO: Mexico RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2560 / $31.9143 | Buy Now |
|
DISTI #
965-DAMP-15S-J-K126
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 0 |
|
$31.3700 | Order Now |
|
DISTI #
74744213
|
RS | D SUB,053513-0891 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9100 | RFQ |
|
DISTI #
ITTDAMP-15S-J-K126
|
Heilind Electronics | DAMP-15S-J-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
123 In Stock |
|
$21.1000 / $28.8100 | Buy Now |
|
|
Master Electronics | Conn D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
123 In Stock |
|
$21.1000 / $28.8100 | Buy Now |
US Tariff Estimator: DAMP-15S-J-K126 by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAMP-15S-J-K126
DAMP-15S-J-K126 Part Data Attributes
|
|
DAMP-15S-J-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMP-15S-J-K126
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | Standard: Mil-C-24308 | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Plastic | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board And Panel | |
| Option | General Purpose | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 2/A | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DAMP-15S-J-K126
This table gives cross-reference parts and alternative options found for DAMP-15S-J-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMP-15S-J-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAMO15S665CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAMO15S665CTLF |
| DAMS15S432LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAMS15S432LF |
| DAMV15S632TLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAMV15S632TLF |
| DAMO15S664NLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAMO15S664NLF |
| DAO15S3CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAO15S3CTLF |
| DAML15S3GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAML15S3GLF |
| DAN15S0MBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAN15S0MBLF |
| DAMW15S4HTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAMW15S4HTLF |
| DAMV15S464HTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAMV15S464HTLF |
| DAMV15S067LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | DAMP-15S-J-K126 vs DAMV15S067LF |