DAMV7H2PYK127
ITT Interconnect Solutions
Description: D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,

Overview of DAMV7H2PYK127 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DAMV7H2PYK127 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAMV7H2PYK127 by ITT Interconnect Solutions

DAMV7H2PYK127
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
SHIELDED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. DAMV7H2PYK127
    ITT Interconnect Solutions
    D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for DAMV7H2PYK127

This table gives cross-reference parts and alternative options found for DAMV7H2PYK127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMV7H2PYK127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAM7W2PNMBPFR163 D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DAMV7H2PYK127 vs DAM7W2PNMBPFR163
L77TWA7W2PEP2SVFMRM6 D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DAMV7H2PYK127 vs L77TWA7W2PEP2SVFMRM6
CBM7W2M0000X D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal, Amphenol Positronic DAMV7H2PYK127 vs CBM7W2M0000X
L177TWA7W2PMCSV4FRM6 D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DAMV7H2PYK127 vs L177TWA7W2PMCSV4FRM6
CBM7W2M35000X D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Amphenol Positronic DAMV7H2PYK127 vs CBM7W2M35000X
L777TWA7W2PMP3SVRM6 D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DAMV7H2PYK127 vs L777TWA7W2PMP3SVRM6
DCM-7W2PH D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DAMV7H2PYK127 vs DCM-7W2PH
DAMC7C2PVK127 D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DAMV7H2PYK127 vs DAMC7C2PVK127
L717TWA7W2PCSYRM84 D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DAMV7H2PYK127 vs L717TWA7W2PCSYRM84
DDME-7W2PBTI D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DAMV7H2PYK127 vs DDME-7W2PBTI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMV7H2PYK127 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMV7H2PYK127 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DAMV7H2PYK127 would you like to use for your alert(s)?
  • Please alert me when DAMV7H2PYK127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAMV7H2PYK127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMV7H2PYK127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAMV7H2PYK127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMV7H2PYK127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMV7H2PYK127 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: