Part Details for DAPS-1920-090-R-F1216-MW (8005013) by Festo
Results Overview of DAPS-1920-090-R-F1216-MW (8005013) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAPS-1920-090-R-F1216-MW (8005013) Information
DAPS-1920-090-R-F1216-MW (8005013) by Festo is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAPS15S365TLF | Amphenol Communications Solutions | DAPS15S365TLF-DSUB DP SS STB 15 SOC | |
| 71920-305LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 position, 2.54mm (.100in) Pitch. | |
| 10118192-0001LF | Amphenol Communications Solutions | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange |
Price & Stock for DAPS-1920-090-R-F1216-MW (8005013)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71117542
|
RS | QUARTER TURN ACTUATOR/SEMI-ROT DRIVE, PNEU, G1/4,FOR VALVE, F12/16,1920, V46 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,906.3300 | RFQ |