Part Details for DB103 by International Semiconductor Inc
Overview of DB103 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB103
DB103 CAD Models
DB103 Part Data Attributes:
|
DB103
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DB103
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB103
This table gives cross-reference parts and alternative options found for DB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB103 vs DB103 |
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DB103 vs DF02 |
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DIP-4 | International Rectifier | DB103 vs DF02 |
DF02M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DB103 vs DF02M |
DF02M | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFM, 4 PIN | Vishay Semiconductors | DB103 vs DF02M |
DF02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DB103 vs DF02M |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Diodes Incorporated | DB103 vs DB103 |
DB103-C | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB103 vs DB103-C |
DF02M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DB103 vs DF02M |
DF02M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB103 vs DF02M-T-F |