Part Details for DB104-BP by Micro Commercial Components
Overview of DB104-BP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB104-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB104-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 1A DB-1 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
833-DB104-BP
|
Mouser Electronics | Bridge Rectifiers 400Vr 280Vrms 400V 1A 1.1Vf 25pF RoHS: Compliant | 14500 |
|
$0.1870 / $0.3800 | Buy Now |
DISTI #
V36:1790_06828959
|
Arrow Electronics | Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Box Min Qty: 543 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 | Americas - 2053 |
|
$0.1495 / $0.1840 | Buy Now |
|
Future Electronics | DB Series 1 A 400 V Single Phase Glass Passivated Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1860 | Buy Now |
DISTI #
68400491
|
Verical | Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Box Min Qty: 543 Package Multiple: 1 Date Code: 2314 | Americas - 2053 |
|
$0.1495 / $0.1840 | Buy Now |
|
Quest Components | 1A, 400V, SILICON, BRIDGE RECTIFIER DIODE | 100 |
|
$1.2500 / $2.5000 | Buy Now |
|
Chip1Cloud | RECTIFIER BRIDGE 1A 400V DB-1 / Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Bulk/Tube | 27000 |
|
RFQ |
Part Details for DB104-BP
DB104-BP CAD Models
DB104-BP Part Data Attributes
|
DB104-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DB104-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DB104-BP
This table gives cross-reference parts and alternative options found for DB104-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB104-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DB104-BP vs DF04M |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DB104-BP vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Vishay Intertechnologies | DB104-BP vs DF04M |
DF04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DB104-BP vs DF04 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DB104-BP vs DF04M |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | General Instrument Corp | DB104-BP vs DF04M |
DF04M-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | Vishay Intertechnologies | DB104-BP vs DF04M-E3/45 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DB104-BP vs DB104 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DB104-BP vs DB104 |
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Formosa Microsemi Co Ltd | DB104-BP vs DB104 |