-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Bridge Rectifier, 5000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4779
|
Newark | Bridge Rectifier, 1.5A, 400V, 4-Dip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Dip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Onsemi DF04M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
58K0183
|
Newark | Bridge Rectifier, 1Ph 1.5A 400V Dip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Dip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi DF04M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 3Tube |
|
$0.2750 / $0.3350 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9094 |
|
$0.2260 / $0.2659 | Buy Now |
DISTI #
DF04M-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 1.5A, Ifsm: 50A Min Qty: 3 | 1637 |
|
$0.2540 / $0.3800 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF04M
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF04M
onsemi
1.5A Bridge Rectifier, 5000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DF04M vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Vishay Intertechnologies | DF04M vs DF04M |
DF04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF04M vs DF04 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DF04M vs DF04M |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | General Instrument Corp | DF04M vs DF04M |
DF04M-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | Vishay Intertechnologies | DF04M vs DF04M-E3/45 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DF04M vs DB104 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF04M vs DB104 |
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Formosa Microsemi Co Ltd | DF04M vs DB104 |
DF04M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04M vs DF04M-T-F |