Part Details for DB105 by Suzhou Good-Ark Electronics Co Ltd
Overview of DB105 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB105
DB105 CAD Models
DB105 Part Data Attributes
|
DB105
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB105
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | MINIATURE, PLASTIC, DF, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB105
This table gives cross-reference parts and alternative options found for DB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF06M-T | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB105 vs DF06M-T |
DB105-BP | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DB105 vs DB105-BP |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | DB105 vs DF06M |
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, CASE 15, 4 PIN | Surge Components Inc | DB105 vs DB105 |
DB105 | Bridge Rectifier Diode, | HY Electronic Corp | DB105 vs DB105 |
DB105 | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | DB105 vs DB105 |
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DB105 vs DB105 |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB105 vs DF06M |
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Uniohm Corp | DB105 vs DB105 |
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, | Sensitron Semiconductors | DB105 vs DB105 |