Part Details for DB152S by JCET Group
Results Overview of DB152S by JCET Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB152S Information
DB152S by JCET Group is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DB152S Part Data Attributes
|
|
DB152S
JCET Group
Buy Now
Datasheet
|
Compare Parts:
DB152S
JCET Group
1.5A average rectified output current, 50 to 1000V repetitive peak reverse voltage, high surge current capability, glass passivated chip, single-phase bridge rectifier in plastic encapsulated package.1.5A average rectified output current, 50 to 1000V repetitive peak reverse voltage, high surge current capability up to 60A, glass passivated chip, single-phase bridge rectifier in DBS plastic-encapsulate package.1.5A average rectified output current, 50 to 1000V repetitive peak reverse voltage, high surge current capability up to 60A, glass passivated chip for reliability, single-phase bridge rectifier in DB15XS package.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |