Part Details for DB153L by Micro Commercial Components
Results Overview of DB153L by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB153L Information
DB153L by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DB153L CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DB153L Part Data Attributes
|
|
DB153L
Micro Commercial Components
Buy Now
|
Compare Parts:
DB153L
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 200V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Terminal Finish | Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |