Part Details for DB3510 by Diotec Electronics Corp
Overview of DB3510 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DB3510
DB3510 CAD Models
DB3510 Part Data Attributes:
|
DB3510
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
DB3510
Diotec Electronics Corp
Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 1000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for DB3510
This table gives cross-reference parts and alternative options found for DB3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3510 | 35 A Bridge Rectifer, 50-BLKBG | onsemi | DB3510 vs GBPC3510 |
GBPC3510-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | DB3510 vs GBPC3510-E4/51 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | DB3510 vs MB3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | DB3510 vs GBPC3510 |
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | DB3510 vs MP3510 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Semitronics Corp | DB3510 vs MB3510 |
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | JGD Semiconductors Co Ltd | DB3510 vs MP3510 |
MP3510-BP | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | DB3510 vs MP3510-BP |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, GBPC, 4 PIN | Gulfsemi | DB3510 vs GBPC3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | DB3510 vs GBPC3510 |