Part Details for MB3510 by Diodes Incorporated
Overview of MB3510 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 51 |
|
$3.6269 / $4.8358 | Buy Now |
|
Quest Components | Part Number Only | 1 |
|
$2.8000 | Buy Now |
Part Details for MB3510
MB3510 CAD Models
MB3510 Part Data Attributes
|
MB3510
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB3510
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, METAL, MB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-D4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MB3510
This table gives cross-reference parts and alternative options found for MB3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | MB3510 vs MP3510 |
MB35-10 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Lite-On Semiconductor Corporation | MB3510 vs MB35-10 |
MP3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, MP, 4 PIN | Fuji Electric Co Ltd | MB3510 vs MP3510 |
MP3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | MB3510 vs MP3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, GBPC, 4 PIN | Gulfsemi | MB3510 vs GBPC3510 |
GBPC35-10 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | MB3510 vs GBPC35-10 |
GBPC35-10T0 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | MB3510 vs GBPC35-10T0 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Semitronics Corp | MB3510 vs MB3510 |
MP3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | MB3510 vs MP3510 |
MP3510-BP | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MB3510 vs MP3510-BP |