Part Details for DBL156GC1G by Taiwan Semiconductor
Overview of DBL156GC1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for DBL156GC1G
DBL156GC1G CAD Models
DBL156GC1G Part Data Attributes
|
DBL156GC1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBL156GC1G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DBL156GC1G
This table gives cross-reference parts and alternative options found for DBL156GC1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL156GC1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1508M | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Galaxy Microelectronics | DBL156GC1G vs DF1508M |
DB1506S-C | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Secos Corporation | DBL156GC1G vs DB1506S-C |
DBL156GC1 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DBL156GC1G vs DBL156GC1 |
DI158S_R2_10001 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | PanJit Semiconductor | DBL156GC1G vs DI158S_R2_10001 |
KBP156GC2G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DBL156GC1G vs KBP156GC2G |
HDBL156G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | DBL156GC1G vs HDBL156G |
DB156 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Formosa Microsemi Co Ltd | DBL156GC1G vs DB156 |