| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DB1506S | Secos Corporation | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DF1508M vs DB1506S |
| DF1508SP-G | Comchip Technology Corporation Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | DF1508M vs DF1508SP-G |
| DF1508ST-G | Comchip Technology Corporation Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | DF1508M vs DF1508ST-G |
| DB1506S-C | Secos Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | DF1508M vs DB1506S-C |
| DF158S | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | DF1508M vs DF158S |
| DB156 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | DF1508M vs DB156 |
| 1108A | Voltage Multipliers Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | DF1508M vs 1108A |
| HDBL156G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM) | DF1508M vs HDBL156G |
| KBP156GC2G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | DF1508M vs KBP156GC2G |
| KBP156GC2 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | DF1508M vs KBP156GC2 |
Part Details for DF1508M by Galaxy Microelectronics
Results Overview of DF1508M by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1508M Information
DF1508M by Galaxy Microelectronics is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DF1508M Part Data Attributes
|
|
DF1508M
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DF1508M
Galaxy Microelectronics
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 800 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1.5 A | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No |
Alternate Parts for DF1508M
This table gives cross-reference parts and alternative options found for DF1508M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1508M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.