Part Details for DBL5W5S343G40LF by Amphenol FCi
Overview of DBL5W5S343G40LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBL5W5S343G40LF
DBL5W5S343G40LF CAD Models
DBL5W5S343G40LF Part Data Attributes:
|
DBL5W5S343G40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL5W5S343G40LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBL5W5S343G40LF
This table gives cross-reference parts and alternative options found for DBL5W5S343G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL5W5S343G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV5W5S300G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBL5W5S343G40LF vs DBV5W5S300G40LF |
DBMMD5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL5W5S343G40LF vs DBMMD5H5SJ-A101 |
DBO5W5S343G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBL5W5S343G40LF vs DBO5W5S343G40LF |
DBV5W5S343H30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBL5W5S343G40LF vs DBV5W5S343H30LF |
DBO5W5S343H40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBL5W5S343G40LF vs DBO5W5S343H40LF |
DBO5W5S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DBL5W5S343G40LF vs DBO5W5S343H30LF |
SCBM5W5S000EG | D Subminiature Connector, 5 Contact(s), Female | Amphenol Positronic | DBL5W5S343G40LF vs SCBM5W5S000EG |
DBMMG5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL5W5S343G40LF vs DBMMG5H5SJ-A101 |
DBMMP5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL5W5S343G40LF vs DBMMP5H5SJ-A101 |
CBD5W5F00GVLX | D Subminiature Connector, 5 Contact(s), Female | Amphenol Positronic | DBL5W5S343G40LF vs CBD5W5F00GVLX |