Part Details for DBTP25STO2 by Amphenol FCi
Results Overview of DBTP25STO2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBTP25STO2 Information
DBTP25STO2 by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: DBTP25STO2 by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DBTP25STO2 Part Data Attributes
|
|
DBTP25STO2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBTP25STO2
Amphenol FCi
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Pi-Filter 3000pf-5000pf | |
| Body Breadth | 0.47 Inch | |
| Body Depth | 0.47 Inch | |
| Body Length | 2.07 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Staggered | |
| Contact Resistance | 7.5 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 120vac V | |
| Filter Feature | Yes | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyester | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Clinch Nut | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.794 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin Lead | |
| Shell Material | Copper Alloy | |
| Terminal Length | 0.13 Inch | |
| Terminal Pitch | 2.794 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 25 |