Part Details for DC-37P0L2TI1 by Cinch Connectivity Solutions
Overview of DC-37P0L2TI1 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC-37P0L2TI1
DC-37P0L2TI1 CAD Models
DC-37P0L2TI1 Part Data Attributes:
|
DC-37P0L2TI1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DC-37P0L2TI1
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41652; MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC-37P0L2TI1
This table gives cross-reference parts and alternative options found for DC-37P0L2TI1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-37P0L2TI1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCML37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DC-37P0L2TI1 vs DCML37P743 |
DCMM-37PA | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DC-37P0L2TI1 vs DCMM-37PA |
DCM37P700M | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DC-37P0L2TI1 vs DCM37P700M |
DCML37P700 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DC-37P0L2TI1 vs DCML37P700 |
DCM37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DC-37P0L2TI1 vs DCM37P743 |
DCM37P743C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DC-37P0L2TI1 vs DCM37P743C |
DCML37P743C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DC-37P0L2TI1 vs DCML37P743C |
DCML37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DC-37P0L2TI1 vs DCML37P743 |
DCMM-37PH | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DC-37P0L2TI1 vs DCMM-37PH |
DCML37P700M | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DC-37P0L2TI1 vs DCML37P700M |