Part Details for DCM37P743C by Amphenol FCi
Overview of DCM37P743C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DCM37P743C
DCM37P743C CAD Models
DCM37P743C Part Data Attributes:
|
DCM37P743C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37P743C
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE 0.122 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.43 inch | |
Body Length | 2.714 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37P743C
This table gives cross-reference parts and alternative options found for DCM37P743C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P743C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCML37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37P743C vs DCML37P743 |
DCMM-37PA | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM37P743C vs DCMM-37PA |
DCM37P700M | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37P743C vs DCM37P700M |
DCML37P700 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37P743C vs DCML37P700 |
DCM37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37P743C vs DCM37P743 |
DCML37P743C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37P743C vs DCML37P743C |
DCML37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37P743C vs DCML37P743 |
DCMM-37PH | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM37P743C vs DCMM-37PH |
DCML37P700M | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37P743C vs DCML37P700M |
DC-37P1A1NTI1 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM37P743C vs DC-37P1A1NTI1 |