Part Details for DC1335B-B by Analog Devices Inc
Results Overview of DC1335B-B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1335B-B Information
DC1335B-B by Analog Devices Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC1335B-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-DC1335B-B-ND
|
DigiKey | EVAL BOARD FOR LTC4269-1 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$89.1700 | Buy Now |
|
DISTI #
584-DC1335B-B
|
Mouser Electronics | Power Management IC Development Tools LTC4269-1 - PoE Powered Device w/48V Iso RoHS: Compliant | 0 |
|
$89.1700 | Order Now |
|
|
Analog Devices Inc | LTC4269-1 - PoE Powered Device Package Multiple: 1 | 36 |
|
$89.1700 | Buy Now |
|
DISTI #
35244156
|
Verical | LTC4269-1, PoE Powered Device w/48V Isolated Auxiliary, VOUT = 5V, IOUT = 5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$87.3469 | Buy Now |
|
DISTI #
35244156
|
Verical | LTC4269-1, PoE Powered Device w/48V Isolated Auxiliary, VOUT = 5V, IOUT = 5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$87.3469 | Buy Now |
|
DISTI #
DC1335B-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
|
DISTI #
35244156
|
Verical | LTC4269-1, PoE Powered Device w/48V Isolated Auxiliary, VOUT = 5V, IOUT = 5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$87.3469 | Buy Now |