Part Details for DC1520A by Analog Devices Inc
Results Overview of DC1520A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1520A Information
DC1520A by Analog Devices Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC1520A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-DC1520A-ND
|
DigiKey | BOARD DEMO FOR LT3690EUFE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$202.0892 / $245.8900 | Buy Now |
|
DISTI #
584-DC1520A
|
Mouser Electronics | Power Management IC Development Tools LT3690EUFE Demo Board ? 4.5V = VIN = 36V RoHS: Compliant | 3 |
|
$180.6000 | Buy Now |
|
|
Analog Devices Inc | LT3690EUFE Demo Board ? 4.5V = Package Multiple: 1 | 59 |
|
$150.0000 / $159.5300 | Buy Now |
|
DISTI #
DC1520A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |