Part Details for DC1531A by Analog Devices Inc
Results Overview of DC1531A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1531A Information
DC1531A by Analog Devices Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC1531A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0678
|
Newark | Demo Brd, 2-Terminal Prog Current Source, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt3092Edd#pbf, Kit Application Type:Power Management, Application Sub Type:2-Terminal Current Source, Product Range:- Rohs Compliant: Yes |Analog Devices DC1531A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$89.1600 | Buy Now |
|
DISTI #
505-DC1531A-ND
|
DigiKey | EVAL BOARD FOR LT3092 Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$89.1700 | Buy Now |
|
DISTI #
584-DC1531A
|
Mouser Electronics | Power Management IC Development Tools LT3092EDD Demo Board - 200mA 2-Terminal RoHS: Compliant | 12 |
|
$89.1600 | Buy Now |
|
|
Analog Devices Inc | LT3092EDD Demo Board - 200mA 2 Package Multiple: 1 | 6 |
|
$89.1700 | Buy Now |
|
DISTI #
65039821
|
Verical | LT3092EDD Demo Board, 200mA 2-Terminal Programmable Current Source RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$87.3469 | Buy Now |
|
DISTI #
65039821
|
Verical | LT3092EDD Demo Board, 200mA 2-Terminal Programmable Current Source RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$87.3469 | Buy Now |
|
DISTI #
DC1531A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
|
DISTI #
65039821
|
Verical | LT3092EDD Demo Board, 200mA 2-Terminal Programmable Current Source RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$87.3469 | Buy Now |