Part Details for DC1544A by Analog Devices Inc
Results Overview of DC1544A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1544A Information
DC1544A by Analog Devices Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC1544A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC1544A-ND
|
DigiKey | EVAL BOARD FOR LT3957 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$175.0700 | Buy Now |
|
DISTI #
584-DC1544A
|
Mouser Electronics | Power Management IC Development Tools LT3957EUHE Boost Demo Board - 4.5V = Vin RoHS: Compliant | 0 |
|
$175.0600 | Order Now |
|
|
Analog Devices Inc | LT3957EUHE Boost Demo Board - Package Multiple: 1 | 23 |
|
$175.0700 | Buy Now |
|
DISTI #
35244779
|
Verical | LT3957EUHE Demo Board, Boost, 4.5V ≤ VIN ≤ 20V, VOUT = 24V at 0.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$174.6939 | Buy Now |
|
DISTI #
35244779
|
Verical | LT3957EUHE Demo Board, Boost, 4.5V ≤ VIN ≤ 20V, VOUT = 24V at 0.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$174.6939 | Buy Now |
|
DISTI #
DC1544A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
|
DISTI #
35244779
|
Verical | LT3957EUHE Demo Board, Boost, 4.5V ≤ VIN ≤ 20V, VOUT = 24V at 0.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$174.6939 | Buy Now |