Part Details for DC1884A-B by Analog Devices Inc
Results Overview of DC1884A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1884A-B Information
DC1884A-B by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1884A-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC1884A-B-ND
|
DigiKey | BOARD DEMO LTM9010IY-14 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$343.7500 | Buy Now |
|
DISTI #
584-DC1884A-B
|
Mouser Electronics | Data Conversion IC Development Tools LTM9010-14 - 14-Bit, 105Msps, 1.8V Octal RoHS: Compliant | 0 |
|
$343.7400 | Order Now |
|
|
Analog Devices Inc | LTM9010-14 - 14-Bit, 105Msps, Package Multiple: 1 | 60 |
|
$343.7500 | Buy Now |
|
DISTI #
DC1884A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$338.9800 | Buy Now |