DC20/20SRWA
Kingbright
Description: Single Color LED Array, Super Bright Red, Diffused White, 5.08mm,

Overview of DC20/20SRWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2000A Analog Devices LTC3875EUJ Demo Board - 4.5V #
DC2007A-C Analog Devices LTM4630 Demo Board - 140A Poly
DC2016A Analog Devices LTM8054 Demo Board - 36VIN, 5.

Price & Stock for DC20/20SRWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-DC20/20SRWA-ND
DigiKey LED CBI 5.08X1.78MM 20SEG R VERT Min Qty: 200 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $4.1418
$4.1418 Buy Now
DISTI # 000000000000997807
Sager LED Bars & Arrays RED DIFFUSED 20 SEGMENT 0
Buy Now

CAD Models for DC20/20SRWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DC20/20SRWA by Kingbright

DC20/20SRWA
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
SUPER BRIGHT RED
Color@Wavelength
Red
Configuration
SEPARATE, 20 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED WHITE
Luminous Intensity-Min
0.009 cd
Luminous Intensity-Nom
31.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
20
Number of LEDs in Array
20
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
8 mm
Packing Method
BULK
Peak Wavelength
660 nm
Shape
RECTANGULAR
Size
5.08 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. DC20/20SRWA
    Kingbright
    Single Color LED Array, Super Bright Red, Diffused White, 5.08mm,
    VS

Alternate Parts for DC20/20SRWA

This table gives cross-reference parts and alternative options found for DC20/20SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC20/20SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DD12HWB Single Color LED Array, Bright Red, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-21 Kingbright DC20/20SRWA vs DD12HWB
DC-20/20SRWA SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-40 Kingbright DC20/20SRWA vs DC-20/20SRWA
DC-7G3HWA DUAL COLOR LED ARRAY, BRIGHT RED/GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-20 Kingbright DC20/20SRWA vs DC-7G3HWA
DD-12GWB Single Color LED Array, Green, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-20 Kingbright DC20/20SRWA vs DD-12GWB
Part Number Description Manufacturer Compare
DC-7G3HWA DUAL COLOR LED ARRAY, BRIGHT RED/GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-20 Kingbright DC20/20SRWA vs DC-7G3HWA
DD12HWB Single Color LED Array, Bright Red, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-21 Kingbright DC20/20SRWA vs DD12HWB
DD-12GWB Single Color LED Array, Green, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-20 Kingbright DC20/20SRWA vs DD-12GWB
DC-20/20SRWA SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-40 Kingbright DC20/20SRWA vs DC-20/20SRWA

Related Parts for DC20/20SRWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC20/20SRWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC20/20SRWA by Kingbright

Select Manufacturer
Which Manufacturer of DC20/20SRWA would you like to use for your alert(s)?
  • Please alert me when DC20/20SRWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC20/20SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC20/20SRWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC20/20SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC20/20SRWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC20/20SRWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: