Part Details for DD-12GWB by Kingbright
Overview of DD-12GWB by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DD-12GWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9353
|
Newark | Bar Graph Array, 12 Led, Green, 4.5Mcd, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:4.5Mcd, No. Of Leds:12Leds, Display Size:58Mm X 7Mm, Product Range:- Rohs Compliant: Yes |Kingbright DD-12GWB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DD-12GWB
DD-12GWB CAD Models
DD-12GWB Part Data Attributes:
|
DD-12GWB
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DD-12GWB
Kingbright
Single Color LED Array, Green, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.0022 cd | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of LEDs in Array | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for DD-12GWB
This table gives cross-reference parts and alternative options found for DD-12GWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD-12GWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC-7G3HWA | DUAL COLOR LED ARRAY, BRIGHT RED/GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DD-12GWB vs DC-7G3HWA |
DC-20/20SRWA | SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-40 | Kingbright | DD-12GWB vs DC-20/20SRWA |
DD12GWB | Single Color LED Array, Green, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-21 | Kingbright | DD-12GWB vs DD12GWB |
DC20/20SRWA | Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, | Kingbright | DD-12GWB vs DC20/20SRWA |
DD-12HWB | Single Color LED Array, Bright Red, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DD-12GWB vs DD-12HWB |