Part Details for DC2141A by Analog Devices Inc
Results Overview of DC2141A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2141A Information
DC2141A by Analog Devices Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC2141A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC2141A-ND
|
DigiKey | EVAL BOARD FOR LTM4647 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$77.5700 | Buy Now |
|
DISTI #
584-DC2141A
|
Mouser Electronics | Power Management IC Development Tools LTM4647 Demo Board - 30A DC/DC Step-Down RoHS: Compliant | 0 |
|
$77.5700 | Order Now |
|
|
Analog Devices Inc | LTM4647 Demo Board - 30A DC/DC Package Multiple: 1 | 170 |
|
$77.5700 | Buy Now |
|
DISTI #
35244881
|
Verical | LTM4647 Demo Board, Buck uModule, 6V ≤ VIN ≤ 15V or 4.7V ≤ VIN ≤ 6V, VOUT = 0.6V to 1.8V @ 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 169 |
|
$75.6957 | Buy Now |
|
DISTI #
35244881
|
Verical | LTM4647 Demo Board, Buck uModule, 6V ≤ VIN ≤ 15V or 4.7V ≤ VIN ≤ 6V, VOUT = 0.6V to 1.8V @ 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 169 |
|
$75.6957 | Buy Now |
|
DISTI #
DC2141A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
|
DISTI #
35244881
|
Verical | LTM4647 Demo Board, Buck uModule, 6V ≤ VIN ≤ 15V or 4.7V ≤ VIN ≤ 6V, VOUT = 0.6V to 1.8V @ 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 169 |
|
$75.6957 | Buy Now |