Part Details for DC2173A by Analog Devices Inc
Results Overview of DC2173A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2173A Information
DC2173A by Analog Devices Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC2173A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0772
|
Newark | Demo Board, Sync Boost Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc3769Iufd#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Boost Controller, Product Range:- Rohs Compliant: Yes |Analog Devices DC2173A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0000 | Buy Now |
|
DISTI #
505-DC2173A-ND
|
DigiKey | EVAL BOARD FOR LTC3769 Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$158.0100 | Buy Now |
|
DISTI #
584-DC2173A
|
Mouser Electronics | Power Management IC Development Tools LTC3769 Demo Bd, 6V=VIN=60V, VOUT=48V@6A RoHS: Compliant | 7 |
|
$158.0000 | Buy Now |
|
|
Analog Devices Inc | LTC3769 Demo Bd, 6V?VIN?60V, V Package Multiple: 1 | 19 |
|
$158.0100 | Buy Now |
|
DISTI #
35218775
|
Verical | LTC3769IUFD Demo Board, Sync Boost, 6V ≤ VIN ≤ 48V, VOUT= 48V @ 1.5A to 6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$157.2294 | Buy Now |
|
DISTI #
35218775
|
Verical | LTC3769IUFD Demo Board, Sync Boost, 6V ≤ VIN ≤ 48V, VOUT= 48V @ 1.5A to 6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$157.2294 | Buy Now |
|
DISTI #
DC2173A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$152.5400 | Buy Now |
|
DISTI #
35218775
|
Verical | LTC3769IUFD Demo Board, Sync Boost, 6V ≤ VIN ≤ 48V, VOUT= 48V @ 1.5A to 6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$157.2294 | Buy Now |