Part Details for DC2365A-C by Analog Devices Inc
Results Overview of DC2365A-C by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2365A-C Information
DC2365A-C by Analog Devices Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC2365A-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC2365A-C-ND
|
DigiKey | TC2353-18 DEMO BOARD BUFFERED DU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$175.0700 | Buy Now |
|
DISTI #
584-DC2365A-C
|
Mouser Electronics | Data Conversion IC Development Tools Buffered Dual, 18-Bit, 550ksps/Ch Differential 10.24V ADC with 30VP-P Common Mode Range RoHS: Compliant | 1 |
|
$175.0600 | Buy Now |
|
|
Analog Devices Inc | Bufed 2x, 18-B, 550ksps/Ch Dif Package Multiple: 1 | 38 |
|
$175.0700 | Buy Now |
|
DISTI #
DC2365A-C
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |