Part Details for DC2959A-C by Analog Devices Inc
Results Overview of DC2959A-C by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2959A-C Information
DC2959A-C by Analog Devices Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DC2959A-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-DC2959A-C-ND
|
DigiKey | EVAL BOARD FOR LTM4660 Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$135.8000 | Buy Now |
|
DISTI #
584-DC2959A-C
|
Mouser Electronics | Power Management IC Development Tools LTM4660 Demo Board PolyPhase 100A Hybrid RoHS: Compliant | 6 |
|
$138.6200 | Buy Now |
|
|
Analog Devices Inc | LTM4660 Demo Board PolyPhase 1 Package Multiple: 1 | 67 |
|
$135.8000 | Buy Now |
|
DISTI #
83710778
|
Verical | DC2959A-C Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$134.5702 | Buy Now |
|
DISTI #
83710778
|
Verical | DC2959A-C Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$134.5702 | Buy Now |
|
DISTI #
83710778
|
Verical | DC2959A-C Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$134.5702 | Buy Now |